You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2" (50mm) Zinc Plated Masonry Nails, 36 Pack -
12210
- Manufacturer:
- CHALLENGE CHALLENGE
- Manufacturer Part No:
- 12210
- Order Code:
- FN04115
- Also Known As:
- GTIN UPC EAN: 5013343122105
Product Range Selector (Challenge - Masonry Nails)
See all from this product rangeProduct Overview
- Nail Size: 50mm
- Diameter: 3mm
- Product Material: Steel
- Product Finish: Zinc Plated
Product Information
- :
- Masonry
- :
- Steel
- :
- -
- :
- 50mm
- :
- Challenge - Masonry Nails
Technical Documents (0)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 36
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.5623 (€3.15) | ( ) |
5+ | €2.34 (€2.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.