You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M4 x 40mm High Performance Pozidriv Countersunk Wood Screws, 180 Pack -
60104
- Manufacturer:
- CHALLENGE CHALLENGE
- Manufacturer Part No:
- 60104
- Order Code:
- FN04038
- Product Range
- Challenge - Performance Wood Screws
- Also Known As:
- GTIN UPC EAN: 5013343601044
Product Range Selector (Challenge - Performance Wood Screws)
See all from this product rangeProduct Overview
- Yellow, Zinc Plated, Passivated & Waxed
- No Pilot Hole required
- Anti-splitting technology
- Pozidriv head
- Flush finish built in countersink for the perfect finish to any DIY or building job!
Product Information
- :
- -
- :
- 4mm
- :
- 40mm
- :
- Yellow Zinc
- :
- -
- :
- Flat / Countersunk Head Pozidriv
- :
- Challenge - Performance Wood Screws
Technical Documents (0)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 180
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.6644 (€6.97) | ( ) |
5+ | €5.2122 (€6.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.