You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M4 x 50mm High Performance Pozidriv Countersunk Wood Screws, 145 Pack -
60105
- Manufacturer:
- CHALLENGE CHALLENGE
- Manufacturer Part No:
- 60105
- Order Code:
- FN04039
- Product Range
- Challenge - Performance Wood Screws
- Also Known As:
- GTIN UPC EAN: 5013343601051
Product Range Selector (Challenge - Performance Wood Screws)
See all from this product rangeProduct Overview
- Yellow, Zinc Plated, Passivated & Waxed
- No Pilot Hole required
- Anti-splitting technology
- Pozidriv head
- Flush finish built in countersink for the perfect finish to any DIY or building job!
Product Information
- :
- -
- :
- 4mm
- :
- 50mm
- :
- Yellow Zinc
- :
- -
- :
- Flat / Countersunk Head Pozidriv
- :
- Challenge - Performance Wood Screws
Technical Documents (0)
Also Known As
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 145
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.3992 (€5.41) | ( ) |
5+ | €4.0482 (€4.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.