You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

50mm Truss Clamp, 100kg - 

CLP-06

CLP-06 - 50mm Truss Clamp, 100kg

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
CLP-06
Order Code:
ST04131
Also Known As:
GTIN UPC EAN: 00781462202361
Technical Datasheet:
CLP-06   Datasheet
See all Technical Docs

Product Overview

Made of extruded aluminium, the CLP-06 wraps completely around truss for added security and stability.
  • Made of extruded aluminium
  • Wraps 360deg around trussing tube
  • Bolt size: M12
  • Fits: 50mm (2”) trussing
  • Load capacity: 100kg
  • Dimensions: 33x165x97mm
  • Weight: 500g

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 00781462202361

Available for back order

More stock available to supplier lead times which is approximately 28/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€13.1742 ( €16.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €13.1742 (€16.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --