You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Pin DMX Lead, 10ft (3m) -
DMX3P10FT
- Manufacturer:
- CHAUVET CHAUVET
- Manufacturer Part No:
- DMX3P10FT
- Order Code:
- DP35404
- Product Range
- DMX Series
- Also Known As:
- GTIN UPC EAN: 00781462203467
Product Range Selector (DMX Series)
See all from this product rangeProduct Overview
- Quality DMX cable with shielding
- 3pin Female XLR socket
- 3pin Male XLR plug
- Length: 10ft (3.04m)
Product Information
- :
- XLR Socket, 3 Way
- :
- XLR Plug to XLR Socket
- :
- XLR Plug, 3 Way
- :
- 10ft
- :
- 3m
- :
- Black
- :
- DMX Series
Technical Documents (0)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 8+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.4885 (€14.13) | ( ) |
3+ | €9.20 (€11.32) | ( ) |
8+ | €8.9125 (€10.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.