You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3x6W LED Portable DMX Light RGBW with IR -
FREEDOMWEDGEQUAD
- Manufacturer:
 - CHAUVET CHAUVET
 - Manufacturer Part No:
 - FREEDOMWEDGEQUAD
 - Order Code:
 - DP36377
 - Product Range
 - -
 - Also Known As:
 - GTIN UPC EAN: 0781462220204
 
Product Overview
- LED: 3x 6W RGBA (50.000h life)
 - DMX: 4/6/10 channels
 - Illuminance: 1144 lux
 - Field angle: 36°
 - Beam angle: 19°
 - Strobe rate: 0 to 25Hz
 - Maximum Run Time (battery): Up to 20h
 - Recharge time: 5h
 - Power linking: 21x units @ 120V; 39x units @ 230V
 - IRC-6 controller supplied
 - Flicker-free operation suitable for on-camera use
 - Mains supply: 100 to 240V AC, 50/60 Hz
 - Approvals: CE, FCC
 - Dimensions (HxWxD): 167x117x117mm
 - Weight: 1.8kg
 - UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
 
Applications
Business, Commercial, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Public
Product Information
- :
 - -
 - :
 - UK Type G
 
Technical Documents (1)
Also Known As
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
 - Each
 
- 1+
 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | €155.25 (€190.96) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.


























