You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fog Machine -
HURRICANE 700
- Manufacturer:
- CHAUVET CHAUVET
- Manufacturer Part No:
- HURRICANE 700
- Order Code:
- DP31904
- Product Range
- Chauvet Hurricane
- Also Known As:
- GTIN UPC EAN: 0781462202941
Product Range Selector (Chauvet Hurricane)
See all from this product rangeProduct Overview
- Fluid level indicator
- Wired remote included (3.6m cable)
- Recommended Fluid: Chauvet FJ5 fog fluid
- Fluid consumption: 35ml/min
- Fog output: 1,500 cu.ft/min (43m³)
- Warm up time: 4 min
- Tank capacity: 0.6L
- Power: 400W
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Chauvet Hurricane
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4 more will be available week commencing 22/11/25
4 more will be available week commencing 22/11/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €45.9885 (€56.57) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























