You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact Haze Machine with DMX -
HURRICANE HAZE 1DX
- Manufacturer:
- CHAUVET CHAUVET
- Manufacturer Part No:
- HURRICANE HAZE 1DX
- Order Code:
- DP35380
- Product Range
- Chauvet Hurricane
- Also Known As:
- GTIN UPC EAN: 00781462217631
Product Range Selector (Chauvet Hurricane)
See all from this product rangeProduct Overview
- Compact and lightweight hazer creates a thin atmosphere to enhance any light show
- Built-in volume knob offers smooth, stand-alone operation
- Silent running fan allows the unit to be used in any environment
- Built-in digital display quickly and easily sets DMX functions, and haze stand-alone settings
- Small footprint allows the machine to be placed in any location
- DMX channels: 1
- Fluid tank level window
- Output: 800 cu.ft/min
- Heat up time: 2 minutes
- Tank capacity: 1.5L
- Fluid consumption: 4ml/min
- 3 Pin XLR DMX in/out
- Power supply: 230V AC, 50Hz, 840W
- Dimensions (WxHxD): 268x250x318mm
- Weight: 3.7kg
Contents
Hurricane Haze 1DX, Power lead, Warranty card, Quick reference guide.
Product Information
- :
- Chauvet Hurricane
- :
- UK Type G
Technical Documents (2)
Also Known As
5 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4 more will be available week commencing 18/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
4 more will be available week commencing 18/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €194.0211 (€238.65) | ( ) |
2+ | €181.35 (€223.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.