You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3W LED Pinspot Light Effect - 

LEDPINSPOT2

LEDPINSPOT2 - 3W LED Pinspot Light Effect
LEDPINSPOT2 - 3W LED Pinspot Light Effect
LEDPINSPOT2 - 3W LED Pinspot Light Effect
LEDPINSPOT2 - 3W LED Pinspot Light Effect

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
LEDPINSPOT2
Order Code:
DP36124

Product Overview

The LED Pinspot 2 includes two front focal lens options to produce hard-edge beams for a variety of applications. The LED Pinspot 2 is extremely lightweight, at less than one pound, and is powered by a 3W white LED. The auto-switching power supply allows the fixture to adapt to the voltage provided, ranging from 100V to 240V.
  • Compact and lightweight pinspot fitted with a high-power (3W) LED to emit a hard-edged, beam for a variety of applications
  • Change the colour with the included 4-pack of gels
  • Alter the beam angle using with 2 front focal lens options
  • Light Source: 1 LED (white) 3W (700 mA), 50,000 hours life expectancy
  • Beam Angle: 6° (installed), 9° (included)
  • Illuminance: (6°): 4,120 lux @ 2m (9°): 1,335 lux @ 2m
  • Input Voltage: 100 to 240 VAC, 50/60 Hz (auto-ranging)
  • Power and Current: 4W, 0.1 A @ 120VAC, 60Hz 4W, 0.1 A @ 230 VAC, 50Hz
  • Dimensions: 193x105x148mm
  • Weight: 0.4kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

11 In stock Need more?

???PF_PDP_RSP_SUP???

€38.025 ( €46.77  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €38.025 (€46.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --