You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DMX Lighting Controller - 192 Channel - 

OBEY 40

OBEY 40 - DMX Lighting Controller - 192 Channel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
OBEY 40
Order Code:
DP31910
Also Known As:
GTIN UPC EAN: 00781462202880

Product Overview

The Obey™40 is a universal intelligent lighting controller. It allows the control of 12 fixtures composed of 16 channels each and up to 240 programmable scenes. Six chases can contain up to 240 steps composed of the saved scenes and in any order. Programs can be triggered by music, midi, automatically or manually. Channel assignments can be reprogrammed for ease of controlling different fixtures. On the surface you will find various programming tools such as 8 universal channel sliders, quick access scanner and scene buttons and an LED display indicator for easier navigation of controls and menu functions.
  • 192 DMX channel controller
  • Controls up to 12 fixtures of 16 channels each
  • 30 banks of 8 scenes (240 scenes max)
  • 6 sets of chases containing 240 scenes
  • Program fade and speed time into each step
  • Sequential linking of chases
  • Beat activation, tap-sync and auto run
  • Grab any fixture on the fly
  • Re-assignable channels
  • Reversible sliders
  • Fog & strobe control buttons
  • MIDI compatible
  • DMX polarity selector
  • 19" Rack mount – 3 Rack Units
  • 3-Pin XLR female DMX output socket
  • Power supply: DC 12V 500mA
  • Dimensions (WxHxD): 483x89x171mm
  • Weight: 2.6kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 00781462202880

12 In stock Need more?

???PF_PDP_RSP_SUP???

€105.3628 ( €129.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €105.3628 (€129.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --