You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC/DC Current Clamp, for Multimeters, 60A AC/80A DC - 

P01120025

P01120025 - AC/DC Current Clamp, for Multimeters, 60A AC/80A DC
P01120025 - AC/DC Current Clamp, for Multimeters, 60A AC/80A DC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P01120025
Order Code:
IN09356
Product Range
-
Also Known As:
E25
Technical Datasheet:
P01120025   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

E25 is a current clamp using hall-effect technology to measure direct and alternating currents. It offers 2 sensitivities for measuring currents from a few mA up to 80A with a 20KHz bandwidth. The E25 clamp is powered by battery or by a standard 5V DC mains adapter via its Micro USB interface and offers automatic DC zero adjustment and an automatic power-off function. Its lead equipped with 2 insulated male banana plugs can be used to hook it up to any multimeter or other measuring instrument. It can be used to work on 600V CAT III and 300V CAT IV installations.
  • Measurement range from 5mA to 80A DC / 60A AC
  • 20KHz (-3dB) bandwidth
  • Clamping diameter is 11.8mm
  • Supplied with a 9V, PP3 battery

Product Information


:
2 x 4mm Banana Plug, Shrouded

:
Current Clamp

:
80A

:
5mA

:
Multimeters

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

E25

Available for back order

More stock available to supplier lead times which is approximately 06/10/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€458.20 ( €563.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €458.20 (€563.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --