You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Energy Data Logger, 1 Channel, 690V -
P01157166
- Manufacturer:
- CHAUVIN ARNOUX CHAUVIN ARNOUX
- Manufacturer Part No:
- P01157166
- Order Code:
- IN09698
- Product Range
- -
- Also Known As:
- PEL51
- Technical Datasheet:
- P01157166 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Current measurements up to 25,000A with different current sensors
- Automatic recognition of the different types of current sensors
- Frequency measurements
- Phase angle measurement
- Calculation of aggregations of values from 1 minute to 1 hour
- Storage of values on SD, SDHC or SDXC card
- Wi-Fi communication
- PEL transfer software for data recovery, configuration and communication in real time with a PC
- Connection to an IRD server to communicate between private networks
- Housing is waterproof and shock resistant
Contents
PEL51 power logger and energy meter, 2 x safety leads (3m banana-banana, straight-straight), 2 x crocodile clips, MiniFlex MA194 250mm current sensor, 1 x power cord, 1 x C8 male / 2 banana plugs adapter, 1 x 8GB SD card (in the device), 1 x SD card-USB adapter, 1 x test report, 1 x multilingual quick start guide, 2 x multilingual device safety data sheet, multilingual safety data sheet for current sensors and leads, 1 x carrying bag.
Footnotes
Product Information
- :
- Energy, Power
- :
- 1 Channel
- :
- Current, Voltage
- :
- -
- :
- Bluetooth & WiFi, USB
- :
- LCD
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €883.35 (€1,086.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.