You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5L Dual Dial Air Fryer -
RJ38-V3-DC35-UK
- Manufacturer:
- CHEFMAN CHEFMAN
- Manufacturer Part No:
- RJ38-V3-DC35-UK
- Order Code:
- SB08300
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0816458024204
- Technical Datasheet:
- RJ38-V3-DC35-UK Datasheet
Product Overview
- Crispy results with less added fat
- Unique 2-in-1 dual dial system for time and temperature control
- 60 Minute timer with automatic shutoff
- Easy to clean and dishwasher-safe fryer basket
- Large size 3.5L basket capacity
- Compact, space-saving design takes up less kitchen space
- 1 Year manufacturer warranty
Product Information
- :
- Air Fryer
- :
- -
- :
- 3.5l
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.814 (€41.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.