You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.8" (72mm) Coventry Sealed Foam Swabs, 500 Pack -
41050
- Manufacturer:
- CHEMTRONICS CHEMTRONICS
- Manufacturer Part No:
- 41050
- Order Code:
- SA02909
- Product Range
- -
- Technical Datasheet:
- 41050 Datasheet
Product Overview
- Traps surface particles while cleaning
- High solvent capacity; holds solvent well
- Fiberless construction does not generate loose fibers or particles
- No adhesives or binders are used in the construction
- Economical for high quantity applications
Applications
Industrial, Maintenance & Repair
Product Information
- :
- Foam
- :
- 3.5mm
- :
- 70mm
- :
- PP (Polypropylene)
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 500
- 1+
- 24+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €61.2495 (€75.34) | ( ) |
24+ | €58.4181 (€71.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.