You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5mm Economical Foam Swabs, 50 Pack -
48042F
- Manufacturer:
- CHEMTRONICS CHEMTRONICS
- Manufacturer Part No:
- 48042F
- Order Code:
- SA02929
- Technical Datasheet:
- 48042F Datasheet
Product Overview
- No adhesives, binders, or fibers to leave residues
- Can be used with Electro-Wash® PX Fiber Optic Cleaner or Electro-Wash®
- Cleans 2.5 mm connectors and ferrules
- Swab Length 69mm, Head width 2.5mm, Handle Material Polypropylene, Head Material Polyurethane Foam
- 50 Per Tube
Product Information
- :
- Polyester
- :
- 2.5mm
- :
- 69mm
- :
- PP (Polypropylene)
- :
- -
Technical Documents (1)
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.6247 (€19.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.