You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Coventry Econowipes 4" x 4", 1200 Wipes -
6704
- Manufacturer:
- CHEMTRONICS CHEMTRONICS
- Manufacturer Part No:
- 6704
- Order Code:
- SA02912
- Product Range
- -
- Technical Datasheet:
- 6704 Datasheet
Product Overview
- Strong, textured 100% cotton
- Minimal linting
- Resistant to caustic solvents and temperatures up to 302° F/150°C
- Economical utility wipe
- Low linting compared to cotton
- 1200 wipes per bag
Product Information
- :
- Nonwoven Wet Fabric
- :
- 102mm
- :
- 102mm
- :
- -
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 1200
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €42.2093 (€51.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.