You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Econowipes 99.8% IPA Pre-Wetted Cleaning Wipes, 60 Pack -
67611IPA99E
- Manufacturer:
- CHEMTRONICS CHEMTRONICS
- Manufacturer Part No:
- 67611IPA99E
- Order Code:
- SA04585
- Product Range
- COVENTRY Econowipes Series
- Technical Datasheet:
- 67611IPA99E Datasheet
Product Range Selector (COVENTRY Econowipes Series)
See all from this product rangeProduct Overview
- 6" x 11" (15.2cm x 28.2cm) Polyester/cellulose nonwoven wipe, saturated with 99.8% IPA, 60 wipes/bag
- Excellent solvent and dilute acid resistance, economical
- Excellent durability, excellent particle entrapment
- High absorbency capacity and rate, low ion contamination
- Low linting compared to cotton
- ISO Class 5 – 8, Class 100 – 10,000, EU Grade B – D cleanroom environment
- Shelf life: Dry 5 years from date of manufacture, pre-wetted 3 years from date of manufacture
0.3 seconds absorbency rate, 360ml/m2 absorbency capacity
Product Information
- :
- Cellulose / Nonwoven Polyester
- :
- 6"
- :
- 11"
- :
- COVENTRY Econowipes Series
Technical Documents (2)
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 60
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €26.1027 (€32.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.