You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CCT FOCCUS Fiber Optic Cleaning Kit - 

CFK1016E

CFK1016E - CCT FOCCUS Fiber Optic Cleaning Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CFK1016E
Order Code:
SA04566
Technical Datasheet:
CFK1016E   Datasheet
See all Technical Docs

Product Range Selector (Chemtronics - Fiber Optic Cleaning Kits)

See all from this product range

Product Overview

In the CCT FOCCUS Fiber Optic Cleaning Kit, Chemtronics has included only the necessary cleaning supplies for making a successful 1.25mm and 2.5mm fiber optic connection. The Kit contains a Fiber-Wash AQ Cleaning Pens and a QbE2 Cleaning Platform to perform the Combination Cleaning process. Fiber-Wash Pens are a non-flammable, water-based cleaning solution that quickly and safely cleans the end face of fiber optic connectors. It also dissipates static charge, which prevents attracting airborne contamination that cling to the end face surfacing. For the best results, use with the QbE2 Cleaning Platform and the Combination Cleaning Process. CCT Tools are the easy to use cleaning tool for fast and reliable end face cleaning. The CCTs use a mechanism that advances fabric over a cleaning tip with just a short and precise push and click of the tool. Using the CCT in combination with the Fiber-Wash AQ Cleaning Pen provides for fast, easy and repeatable Combination Cleaning. QbE2 wipes are 100% non-contaminating material. These wipes have high absorbency and contamination entrapment capacity, as well as high wet strength.
  • Excellent solvent resistance
  • Excellent particle entrapment
  • High absorbency capacity and rate
  • Very low solvent extractables
  • High wet strength

Contents

Fiber Optic End Face Cleaning Tool for up to 800 cleans 1.5 mm (CCT-125), Fiber Optic End Face Cleaning Tool for up to 800 cleans 2.5 mm (CCT-250), 2x QbE™2 Compact Cleaning Platforms, 200 sheets (QbE™2), Fiber-Wash™ AQ Precision Fiber Optic Cleaning Pens (FW2190), 100x Coventry Econowipes 45/55 cellulose/polyester (10cmx10cm) (6704F), Rugged Bag with carabineer attachment & Instructions

Product Information


:
Fiber Cleaner

:
Fiber Optic Connections

:
-

:
-

:
-

:
Chemtronics - Fiber Optic Cleaning Kits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€252.756 ( €310.89  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €252.756 (€310.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --