You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
No Clean Flux Dispensing Pen -
CW8100
- Manufacturer:
- CHEMTRONICS CHEMTRONICS
- Manufacturer Part No:
- CW8100
- Order Code:
- SA00859
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0032599082105
- Technical Datasheet:
- CW8100 Datasheet
Product Overview
- 9g, 0.32oz in volume
- Marker pen dispenser provides controlled and exact application
- Minimize excess flux waste
- Completely portable package
- Non-corrosive
- Halide free
- Excellent material compatibility
- Fast drying
- Slightly yellow liquid appearance and alcoholic odour
- 5 years shelf life
Product Information
- :
- No Clean
- :
- Lead Free Soldering
- :
- Pen Applicator
- :
- -
- :
- 9g
- :
- -
Technical Documents (2)
Also Known As
32 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
24 more will be available week commencing 30/07/25
24 more will be available week commencing 30/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.996 (€12.30) | ( ) |
12+ | €8.4609 (€10.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.