You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CircuitWorks No-Clean Tacky Flux, 3.5g -
CW8700
- Manufacturer:
- CHEMTRONICS CHEMTRONICS
- Manufacturer Part No:
- CW8700
- Order Code:
- SD03456
- Product Range
- -
Product Overview
- Excellent wetting ability
- Formulated for high temperature
- Long tack time
- Non corrosive, halide and halogen free
- Meets IPC requirements for ROL0, no-clean
- Excellent consistency
- Stable viscosity
- Conforms to Iso 9454
- Meets Bellcore TR NWT 000078 requirements
- Meets DIN EN 29454 1 1.1.3.C
Product Information
- :
- -
- :
- -
- :
- Syringe
- :
- -
- :
- -
- :
- -
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.3745 (€16.45) | ( ) |
3+ | €11.316 (€13.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.