You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fibre Optic Cleaner/Degreaser, 200ml -
ES810E
- Manufacturer:
- CHEMTRONICS CHEMTRONICS
- Manufacturer Part No:
- ES810E
- Order Code:
- SA02927
- Also Known As:
- GTIN UPC EAN: 0032599098076
- Technical Datasheet:
- ES810E Datasheet
Product Overview
- Removes encrusted dirt, grease, silicone and other contaminants
- Penetrates hard to reach areas
- Evaporates quickly
- Leaves no residue
- Is non corrosive
- Contains no CFC's or HCFC's
- Contains no Trichloroethane
Applications
Consumer Electronics
Product Information
- :
- Degreaser
- :
- Fibre Optic Connections
- :
- Can
- :
- 200ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.0059 (€18.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.