You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

QbE-2 Fiber Optic Precision Cleaning Wipe Compact Platform, 200 Wipes - 

QBE2

QBE2 - QbE-2 Fiber Optic Precision Cleaning Wipe Compact Platform, 200 Wipes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
QBE2
Order Code:
SA04572
Also Known As:
GTIN UPC EAN: 0032599116077
Technical Datasheet:
QBE2   Datasheet
See all Technical Docs

Product Range Selector (FiberSafe)

See all from this product range

Product Overview

QbE Cleaning Platforms offer a more complete removal of microscopic contaminants, without the chance of damage to the optical fiber end face. Self-contained cleaning tools that can be used dry or wet, they are convenient and economical for use in field or OEM applications.
  • Complete Fiber Optic Cleaning System – No refills to buy or investment in expensive mechanisms to maintain
  • Effective “Wet” or “Dry” Connector Cleaning
  • Gives both options: For "Wet" cleaning use Electro-Wash PX Fiber Optics Cleaner or blot connector on Electro-Wash MX Presaturated wipe first
  • Provides the Ideal Cleaning Surface – The QbE cleaning platen is perfect for outside plant or OEM application
  • Convenient Size – Portable cleaning system easily fits on work benches
  • Heavy Duty Lint-Free Wiping Material – Tough enough to remove buffer-gel; soft enough for all end-face cleaning. Won’t shred or tear
  • 200 Wipes per box
  • Size: 1.375" x 3" (3.6cm x 7.6cm)

Product Information


:
-

:
36mm

:
76mm

:
FiberSafe

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0032599116077

5 In stock Need more?

???PF_PDP_RSP_SUP???

€46.2028 ( €56.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €46.2028 (€56.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --