You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHERRY G80-11900 TOUCHBOARD Corded Keyboard with Touchpad, Black -
G80-11900LUMGB-2
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- G80-11900LUMGB-2
- Order Code:
- CS31041
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4025112050787
- Technical Datasheet:
- G80-11900LUMGB-2 Datasheet
Product Overview
- Compact keyboard layout with built-in touchpad
- Integrated mouse buttons for full functionality
- Individual keys with gold Crosspoint contacts
- Several key functions and software macros can be freely reprogrammed using Cherry KeyM@n software
- Lightweight design perfect for 19" applications
- Plug and play USB interface, supports standard operating system drivers
- Extensive service life with support for over 50 million key operations
- Dimensions (HxWxD): 37x415x193mm
- 3 Year manufacturer warranty
Applications
Consumer Electronics
Contents
Keyboard and user guide
Footnotes
Product Information
- :
- Wired
- :
- USB
- :
- Compact
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €143.9685 (€177.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























