You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
G80-3000N RGB TKL Mechanical USB Keyboard with Cherry MX Red Switches -
G80-3833LWBGB-2
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- G80-3833LWBGB-2
- Order Code:
- CS34740
- Product Range
- Cherry G80-3000N Keyboards
- Also Known As:
- GTIN UPC EAN: 4025112095580
- Technical Datasheet:
- G80-3833LWBGB-2 Datasheet
Product Range Selector (Cherry G80-3000N Keyboards)
See all from this product rangeProduct Overview
- Classic space-saving keyboard design without numeric keypad
- Cherry Gold Crosspoint precision keys with MX Silent Red switches
- Full N-Key rollover allows for unlimited inputs
- Practical design with WIN key lock and anti-ghosting to prevent unwanted keypresses
- Fully customisable RGB illumination with over 16 million colours and countless lighting options
- Abrasion resistant, laser-coated key legends
- USB interface with 1.8m cable length
- Supports Windows 7/8/10
- Dimensions (HxWxD): 38x335x130mm
- 2 Year manufacturer warranty
Contents
Keyboard and user guide
Product Information
- :
- Wired
- :
- USB
- :
- Compact
- :
- Black
- :
- Cherry G80-3000N Keyboards
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €106.7084 (€131.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.