You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MX 3.0S Mechanical Wireless Gaming Keyboard with Cherry MX Red Switches -
G80-3872LYAGB-2
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- G80-3872LYAGB-2
- Order Code:
- CS36171
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4025112108136
Product Overview
- Cherry MX Red switches are good for all-round use with smooth actuation and low spring resistance
- Gold crosspoint contacts ensure consistent performance and high reaction speeds
- Connect to multiple devices with three Bluetooth channels, 2.4GHz wireless (via USB receiver) or wired USB connection
- 2.4GHz Connection delivers latency under 1ms for professional gaming performance
- Full N-Key rollover, the keyboard reads all keys simultaneously
- Anti-ghosting to ensure no input errors
- Windows key lockout function
- Programmable RGB illumination with over 16 million colours possible on each individual key
- Abrasion resistant laser-etched key legends
- Lightweight and durable extruded aluminium housing
- Supports Windows 7/8/10/11
- Dimensions (HxWxD): 36x430x140mm
- 2 Year manufacturer warranty
Contents
Keyboard, USB receiver, USB cable and user guide
Product Information
- :
- Wireless
- :
- USB
- :
- Standard
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €197.4435 (€242.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.