You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HC 2.2 USB Gaming Headset with 7.1 Surround Sound, Black -
JA-2200-2
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- JA-2200-2
- Order Code:
- CS34934
- Also Known As:
- GTIN UPC EAN: 4025112095276
- Technical Datasheet:
- JA-2200-2 Datasheet
Product Overview
- Powerful 50mm drivers produce deep bass and fine treble
- 7.1 Virtual surround sound for clear sound reproduction
- Comfortable oval ear cushions and headband with silicone air cushion to relieve pressure
- Ear pads can be easily rotated and individually adjusted to suit
- Sensitive removable microphone with LED indicator for mute status
- Easy access, tactile volume and mute controls on the left side
- Integrated USB soundcard to ensure a wide spectrum of sound
- Folding design for maximum portability
- Illuminated Cherry logos
- 2 Year manufacturer warranty
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 32ohm
- :
- 50mm
- :
- USB
- :
- -
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €69.5916 (€85.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.