You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHERRY B.UNLIMITED 3.0 Wireless Keyboard & Mouse Set, Black -
JD-0410GB-2
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- JD-0410GB-2
- Order Code:
- CS31738
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4025112086779
- Technical Datasheet:
- JD-0410GB-2 Datasheet
Product Overview
- Secure data transmission using 128-bit AES encryption
- Interference free 2.4GHz wireless technology with up to 10m operating range
- USB charging function for both keyboard & mouse even when in use
- 3 Button scroll mouse suitable for either hand
- Ergonomic mouse design with adjustable resolution (1000/2000dpi)
- Powered by pre-charged NiMH batteries (supplied)
- Plug and play operation
- Multi-station capability operation of several wireless products in one room
- Keyboard dimensions (HxWxD): 15x460x165mm
- 3 Year manufacturer warranty
Contents
Keyboard, mouse, USB cable, USB receiver, 2x AAA NiMH batteries, 2x AA NiMH batteries and user guide
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Standard
- :
- Infrared
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €82.3563 (€101.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.