You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHERRY DW 5100 Wireless Keyboard & Mouse Set, Black -
JD-0520GB-2
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- JD-0520GB-2
- Order Code:
- CS31739
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4025112087523
- Technical Datasheet:
- JD-0520GB-2 Datasheet
Product Overview
- 2.4GHz wireless technology with up to 5m range
- Sleek & ergonomic 5-button mouse optimised for right hand use
- Infrared sensor with adjustable resolution (1000/1750dpi)
- Battery status indicators for keyboard and mouse
- Plug and play nano sized USB receiver
- Keyboard dimensions (HxWxD): 22x468x171mm
- 3 Year manufacturer warranty
Contents
Keyboard, mouse, USB receiver, 4x AAA batteries and user guide
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Standard
- :
- Optical
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €48.6018 (€59.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.