You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHERRY DW 9100 Slim Wireless Keyboard & Mouse Set, Black/Bronze -
JD-9100GB-2
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- JD-9100GB-2
- Order Code:
- CS34704
- Product Range
- Cherry DW 9100
- Also Known As:
- GTIN UPC EAN: 4025112095436
- Technical Datasheet:
- JD-9100GB-2 Datasheet
Product Range Selector (Cherry DW 9100)
See all from this product rangeProduct Overview
- Dual connection system; connect via Bluetooth 4.0 or 2.4GHz wireless, both with secure AES-128 encryption
- Switch instantly between connection types using a switch on the mouse or keyboard
- Low profile keyboard with solid metal plate for added stability
- High quality scissor key mechanism for comfortable typing
- Built-in status LEDs for Caps Lock, Num Lock and Scroll Lock keys
- Magnetic support bar to increase keyboard inclination
- Symmetrical 6 button optical scroll mouse, ideal for use in either hand
- 3 Step adjustable resolution (1000/1600/2400DPI)
- Both keyboard and mouse are fitted with long life Lithium-ion batteries
- Keyboard and mouse recharge via USB-C connection (charging lead included)
- Keyboard dimensions (HxWxD): 15x440x130mm
- Mouse dimensions (HxWxD): 34x63x99mm
- 2 Year manufacturer warranty
Contents
Keyboard, mouse, USB receiver, pouch, USB-C cable and user guide
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Standard
- :
- Optical
- :
- Black
- :
- Cherry DW 9100
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €120.1005 (€147.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.