You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KW 7100 MINI BT Compact Wireless Bluetooth Keyboard, Slate Blue -
JK-7100GB-22
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- JK-7100GB-22
- Order Code:
- CS36375
- Product Range
- Cherry KW 7100 Mini BT
- Also Known As:
- GTIN UPC EAN: 4025112107702
- Technical Datasheet:
- JK-7100GB-22 Datasheet
Product Range Selector (Cherry KW 7100 Mini BT)
See all from this product rangeProduct Overview
- UK Keyboard layout with easy function access via the FN key
- Cherry SX Scissor mechanism ensures a reliable tactile typing experience
- Connect to multiple devices simultaneously with three separate Bluetooth channels
- Keep your data secure with AES-128 encryption
- Integrated LEDs for BT channel, CAPS lock, NUM, FN keys and battery status
- Low profile design with solid metal plate for maximum stability
- Durable abrasion-proof key labels with UV coating
- Powered by 2x AAA batteries (included)
- Fold-out anti-slip feet for easy height adjustment
- Includes a convenient transport bag for easy storage
- Supports Windows 7/8/10/11, Android and Chrome OS
- Dimensions (HxWxD): 16x295x129mm
Contents
Keyboard, 2x AAA batteries, storage bag and user guide
Product Information
- :
- Wireless - Bluetooth
- :
- -
- :
- Mini
- :
- Blue
- :
- Cherry KW 7100 Mini BT
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €51.8984 (€63.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.