You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHERRY KW 9100 SLIM Wireless Keyboard, Black -
JK-9100GB-2
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- JK-9100GB-2
- Order Code:
- CS35848
- Product Range
- Cherry KW 9100
- Also Known As:
- GTIN UPC EAN: 4025112097195
- Technical Datasheet:
- JK-9100GB-2 Datasheet
Product Range Selector (Cherry KW 9100)
See all from this product rangeProduct Overview
- UK Keyboard layout with six additional function keys
- Low profile design with solid metal plate for maximum stability
- Chiclet keys with SX Scissor mechanism to ensure a precise typing experience
- Integrated LEDs for CAPS lock, NUM, SCROLL and battery status
- 10m Wireless range with AES-128 encryption
- Connect via Bluetooth 4.0 or 2.4GHz wireless technology
- Nano size USB receiver included for 2.4GHz connection
- Built-in rechargeable li-ion battery (USB-C charging cable included)
- Removable magnetic support for a steeper angle during typing
- Supports Windows 7/8/10/11
- Dimensions (HxWxD): 15x440x130mm
- 2 Year manufacturer warranty
Contents
Keyboard, USB receiver, USB-C cable, magnetic support bar and user guide
Product Information
- :
- Wireless
- :
- USB
- :
- Standard
- :
- Black
- :
- Cherry KW 9100
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €73.8504 (€90.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.