You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHERRY GENTIX 4K Corded Mouse, Black -
JM-0340-2
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- JM-0340-2
- Order Code:
- CS32895
- Product Range
- Cherry GENTIX
- Also Known As:
- GTIN UPC EAN: 4025112089992
- Technical Datasheet:
- JM-0340-2 Datasheet
Product Range Selector (Cherry GENTIX)
See all from this product rangeProduct Overview
- 6 Button layout with scroll wheel, includes two convenient buttons for browser control (forward/back)
- Ultra high 3600dpi optical sensor for complete precision
- Four stage switchable resolution (800/1200/2400/3600dpi)
- Illuminated scroll wheel flashes when resolution is changed (or can be lit permanently)
- Ergonomic design is suitable for both small and large hands
- Rubber side panels for improved grip during use
- Plug and play USB interface with 1.8m cable
- Dimensions (HxWxD): 35x70x112mm
- 3 Year manufacturer warranty
Contents
Mouse and user guide
Product Information
- :
- Wired
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- Cherry GENTIX
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.525 (€19.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.