You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHERRY STREAM Wireless Comfort Mouse, Black -
JW-8550-2
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- JW-8550-2
- Order Code:
- CS37611
- Product Range
- Cherry STREAM Comfort Mouse
- Also Known As:
- GTIN UPC EAN: 4025112110603
- Technical Datasheet:
- JW-8550-2 Datasheet
Product Range Selector (Cherry STREAM Comfort Mouse)
See all from this product rangeProduct Overview
- Ergonomic form factor, specifically designed for right-handed users
- Rubberised thumb rest with modern patterned finish
- Stylish and durable metal scroll wheel
- Highly responsive optical sensor for precise control
- Four stage adjustable resolution up to 4000dpi
- 6 Button layout provides extra functionality
- 2.4GHz Wireless connection with AES-128 encryption and 10m operating range
- LED status indicator shows low battery and resolution switch
- Powered by 1x AA battery (included)
- Supports Windows 7/8/10/11
- Dimensions (HxWxD): 50x85x127mm
Contents
Mouse, USB receiver, AA battery and user guide
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- Cherry STREAM Comfort Mouse
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €44.1909 (€54.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.