You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300mm x 300mm ESD Rubber Bench Mat, Blue -
CQ-ESD-MAT-1X1
- Manufacturer:
- CHIP QUIK CHIP QUIK
- Manufacturer Part No:
- CQ-ESD-MAT-1X1
- Order Code:
- SA04633
- Product Range
- -
- Technical Datasheet:
- CQ-ESD-MAT-1X1 Datasheet
Product Overview
- High-quality ESD-safe mat designed to protect sensitive components
- Dual-layer construction with a light blue static-dissipative surface
- Pre-installed grounding buttons ensure easy setup and use
- RoHS 3 and REACH compliant for environmental safety
- Thickness: 0.079" (2mm)
- Resistance (Surface to Ground): 1x10^6 to 1x10^9 ohms
- Resistance (Surface to Surface): 1x10^6 to 1x10^9 ohms
Contents
ESD Mat, 2 Buttons, Wrist Strap & Ground Cord
Product Information
- :
- 2 Layer Dissipative Mat
- :
- Blue
- :
- Rubber
- :
- Ground Cord & 2 10mm Snap Studs
- :
- 1ft
- :
- 1ft
- :
- 304.8mm
- :
- 304.8mm
- :
- -
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.7255 (€21.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.