You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electronics Grade Silicone Adhesive Sealant, White - 20g Tube - 

EGS10W-20G

EGS10W-20G - Electronics Grade Silicone Adhesive Sealant, White - 20g Tube

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHIP QUIK CHIP QUIK
Manufacturer Part No:
EGS10W-20G
Order Code:
SA04640
Product Range
-
Technical Datasheet:
EGS10W-20G   Datasheet
See all Technical Docs

Product Overview

The Electronics Grade Silicone Adhesive Sealant is specifically designed to protect and enhance sensitive electronic components and electrical systems. Its non-corrosive, non-conductive formulation ensures safe use with electronics while providing reliable sealing, bonding, and encapsulating capabilities. Resistant to chemicals, oils, moisture, vibration, and abrasion, it delivers long-lasting durability in demanding environments. With a wide operating temperature range from -57°C to +204°C (-70°F to +400°F), this sealant performs exceptionally under extreme conditions. Easy to apply with a low-odor, VOC-compliant formula, it skins in just 10 minutes, fully cures within 24 hours, and reaches maximum adhesion in 7 days. Ideal for industrial, commercial, and OEM applications, it offers strong adhesion to materials like aluminum, glass, and mortar, making it a versatile and reliable choice for various projects. Additionally, its extended shelf life of over 36 months ensures consistent performance over time.
  • Safe for use with electronics, offering non-corrosive and non-conductive properties
  • Seals, bonds, and encapsulates, providing versatile functionality for various applications
  • Resistant to chemicals, oils, moisture, vibration, and abrasion, ensuring durability
  • Operates effectively within a wide temperature range of -57°C to +204°C (-70°F to +400°F)
  • Skins in 10 minutes and fully cures within 24 hours, with maximum adhesion achieved in 7 days
  • Provides strong bonding to materials such as aluminum, glass, and mortar
  • Easy to apply with standard tools, featuring a low-odor, VOC-compliant formula
  • Maintains usability for over 36 months with proper storage

Product Information


:
Silicone

:
Tube

:
Transparent

:
-

:
20g

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

22 In stock Need more?

???PF_PDP_RSP_SUP???

€4.1418 ( €5.09  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4.1418 (€5.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €3.5919 (€4.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --