You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
No-Clean Lead-Free Solder Paste Jar, Sn96.5/Ag3/Cu0.5, T3 Mesh, 250g -
SMD291SNL250T3
- Manufacturer:
- CHIP QUIK CHIP QUIK
- Manufacturer Part No:
- SMD291SNL250T3
- Order Code:
- SD02702
- Product Range
- -
- Technical Datasheet:
- SMD291SNL250T3 Datasheet
Product Overview
- Printing speeds up to 100mm/sec
- Long stencil life
- Wide process window
- Clear residue
- Low voiding
- Excellent wetting compatibility on most board finishes
- Dispense grade
- Compatible with enclosed print heads
- Passes BONO test @ 1.56%
- Alloy: Sn96.5/Ag3/Cu0.5
- Shelf life:
6 months (refrigerated), 2 months (unrefrigerated)
Product Information
- :
- Synthetic No Clean
- :
- 96.5, 3, 0.5 Sn, Ag, Cu
- :
- 220°C
- :
- 250g
- :
- 8.82oz
- :
- -
Technical Documents (2)
Available for back order
Deliveries start from 04/11/25
Order now. Pay nothing until products are dispatched11 more will be available week commencing 04/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €49.5786 (€60.98) | ( ) |
3+ | €46.2726 (€56.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.