You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low Temperature Flux Core Solder Wire, Sn42/Bi58, 1mm, 200g -
SMD3SWLT.040 200G
New- Manufacturer:
- CHIP QUIK CHIP QUIK
- Manufacturer Part No:
- SMD3SWLT.040 200G
- Order Code:
- SD03506
- Product Range
- SMD3SWLT Series
- Technical Datasheet:
- SMD3SWLT.040 200G Datasheet
Product Range Selector (SMD3SWLT Series)
See all from this product rangeProduct Overview
- Easier to use than leaded solder
- Excellent flow, shiny joints
- 2.2% no-clean, rosin-activated flux core
- Halogen content: None
Product Information
- :
- Lead Free
- :
- No Clean
- :
- 42, 58 Sn, Bi
- :
- 1mm
- :
- 0.04"
- :
- 138°C
- :
- 200g
- :
- 7.05oz
- :
- SMD3SWLT Series
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €177.31 (€218.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.