You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
No Clean Water Washable Tack Flux, 10g -
SMD4300-10M
New- Manufacturer:
- CHIP QUIK CHIP QUIK
- Manufacturer Part No:
- SMD4300-10M
- Order Code:
- SD03502
- Product Range
- -
- Technical Datasheet:
- SMD4300-10M Datasheet
Product Overview
- Ideal for all rework, solder, de-solder and reflow applications
- Non-corrosive, non-conductive, no-clean, water-washable
- Tack flux will not run all over PCB when applied
- Has a pleasant odour
- Excellent wetting
- Easily cleaned with isopropyl alcohol (IPA) or water
- Attachment of BGA spheres
- Soldering flip chip components
- Long stencil life
- Wide process window
- Clear residue
- For leaded and lead-free applications
- Volume: 10cc
Product Information
- :
- No Clean
- :
- Soldering
- :
- Syringe
- :
- 10cc
- :
- 10g
- :
- -
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.856 (€13.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.