You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultra Max Heat Sink Thermal Compound, Grey - 10g Syringe -
TC3-10G
New- Manufacturer:
- CHIP QUIK CHIP QUIK
- Manufacturer Part No:
- TC3-10G
- Order Code:
- SA04644
- Product Range
- -
- Technical Datasheet:
- TC3-10G Datasheet
Product Overview
- Professional-grade thermal paste designed for high-performance heat dissipation
- Ultra Max™ high-density formulation ensures superior thermal conductivity and high-temperature stability
- Non-curing and flowable design for easy application and reliable performance
- Electrically insulating for added safety in sensitive electronic environments
- Durable 10g syringe format provides ample material for multiple applications
- Compliant with RoHS 3 and REACH standards, meeting global safety and environmental guidelines
- Long shelf life and operating reliability exceeding 8 years under optimal conditions
Product Information
- :
- Syringe
- :
- -
- :
- 10g
- :
- -
Technical Documents (2)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.50 (€42.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.