You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Germanium Doped Solder Wire, Sn99.244/Cu0.7/Ni0.05/Ge0.006, 0.5mm, 454g -
WW100GE.020 1LB
New- Manufacturer:
- CHIP QUIK CHIP QUIK
- Manufacturer Part No:
- WW100GE.020 1LB
- Order Code:
- SD03507
- Product Range
- -
- Technical Datasheet:
- WW100GE.020 1LB Datasheet
Product Overview
- 2.2% no-clean, water-washable synthetic flux core
- Clear, non-corrosive, non-conductive residue is meant to be left on the board
- Residues that do remain are water soluble if you want to remove them (clean with hot water at 60°C minimum)
- Halogen content: None
Product Information
- :
- Lead Free
- :
- No Clean
- :
- 99.244, 0.7, 0.05, 0.006 Sn, Cu, Ni, Ge
- :
- 0.5mm
- :
- 0.02"
- :
- 227°C
- :
- 454g
- :
- 1lb
- :
- -
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €69.5555 (€85.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.