You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plastic Microphone Holder -
MH30
- Manufacturer:
- CHORD CHORD
- Manufacturer Part No:
- MH30
- Order Code:
- MP35055
- Product Range
- -
- Also Known As:
- 188.139UK, GTIN UPC EAN: 5015972101469
Product Overview
- Suitable for microphones between 26-30mmØ
- Adjustable tilt
- ⅝" Thread
Product Information
- :
- Plastic Microphone Holder
- :
- Microphones of a diameter between 26 - 30mm
- :
- -
Technical Documents (0)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 27/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
20 more will be available week commencing 27/06/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.0825 (€2.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.