You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electric Guitar with H-S-S Pickups, Vintage White -
CAL64-VW
- Manufacturer:
- CHORD CHORD
- Manufacturer Part No:
- CAL64-VW
- Order Code:
- DP36374
- Also Known As:
- 175.532UK, GTIN UPC EAN: 5015972216897
Product Overview
- High output humbucker in the bridge position
- Middle and neck position single coils
- Vibrato bridge system
- All woods from sustainable sources
- Controls: 2x tone, 1x volume, 5 way selector
- Construction: Contoured body, bolt-on neck
- Body: Alder
- Neck: Maple
- Scale length (mensura): 25.5" (648)
- Pickups: 1x humbucker + 2x single coil
- Hardware: Chrome vintage style vibrato bridge
- Tuning machine heads: 6-a-side chrome button closed gear
- Fingerboard: Kabukalli
- Frets: 22x medium
- Nut width: 42mm
- Vibrato arm and Jack lead supplied
Applications
Music
Contents
guitar, vibrato arm, truss rod hex key, 6.3mm Jack lead (2m)
Product Information
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €99.45 (€122.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.