You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flexible Cardioid Neckband Microphone for Wireless Systems -
FCN-35
- Manufacturer:
- CHORD CHORD
- Manufacturer Part No:
- FCN-35
- Order Code:
- MP35813
- Also Known As:
- 171.978UK, GTIN UPC EAN: 5015972224656
Product Range Selector (Cardioid Condenser Neckband Microphones for Wireless Systems)
See all from this product rangeProduct Overview
- A flexible cardioid condenser neckband microphone
- Foam windshield for more clear audio
- Threaded 3.5mm mono jack connector
- For use with VHF and UHF bodypack transmitters
- Suitable for Chord, Citronic and QTX transmitters
- Universal to most laptop jack inputs
- Ideal for public speaking such as live events, lectures etc.
- Dimensions: 11x14mmØ
- Power supply: 2-10V DC
Applications
Audio, Live Events
Product Information
- :
- Cardioid
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 3.5mm Jack Plug, Mono
- :
- -
- :
- Cardioid Condenser Neckband Microphones for Wireless Systems
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.4316 (€16.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.