You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.8GHz In-ear Monitoring System Set - 171.900UK -
IEM58
- Manufacturer:
- CHORD CHORD
- Manufacturer Part No:
- IEM58
- Order Code:
- DP37420
- Product Range
- IEM58 In-ear Monitoring Systems
- Also Known As:
- 171.900UK, GTIN UPC EAN: 5015972223758
Product Range Selector (IEM58 In-ear Monitoring Systems)
See all from this product rangeProduct Overview
- Compact in-ear transmitter and receiver system set
- Operates across 5.8GHz frequency band (licence free)
- Up to 4 transmitters can operate simultaneously
- Auto-pairing between devices upon power up
- Operating range of up to 30m
- Full range frequency response: 20Hz-20kHz
- Powered by rechargeable lithium-ion battery via USB Type A to C
- 3.5mm jack to jack & earphones included
- Operating time: up to 5h
Contents
Rechargeable 5.8GHz Transmitter and Receiver, Earphones, 3.5mm Jack Lead, USB Type A to C Charging Lead
Product Information
- :
- 5.8GHz
- :
- IEM58 In-ear Monitoring Systems
- :
- USB
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €87.8715 (€108.08) | ( ) |
| 2+ | €80.50 (€99.02) | ( ) |
| 4+ | €74.75 (€91.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























