You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Handheld Transmitters Microphone for NU1 Systems, 864.1MHz -
NUHH-864.1
- Manufacturer:
- CHORD CHORD
- Manufacturer Part No:
- NUHH-864.1
- Order Code:
- MP35881
- Also Known As:
- 171.991UK, GTIN UPC EAN: 5015972184592
Product Overview
- Pilot tone for NU1 compatibility
- Up to 60m range
- High quality dynamic capsule
- Compatible with NU1 systems
- Power supply: 2x AA batteries (not included)
- Maximum range: 60m
- Dimensions: 243x48mm
- Weight: 238g (no batteries)
Product Information
- :
- -
- :
- 864.1Hz
- :
- -
- :
- 864.1MHz
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €37.5219 (€46.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.