You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
128 Channel USB to DMX interface Dongle -
CLUB 128
- Manufacturer:
- CHROMATEQ CHROMATEQ
- Manufacturer Part No:
- CLUB 128
- Order Code:
- DP37770
- Also Known As:
- GTIN UPC EAN: 3770014041357
- Technical Datasheet:
- CLUB 128 Datasheet
Product Range Selector (Chromateq - USB to DMX interface Dongles - Club Series)
See all from this product rangeProduct Overview
- DMX output: 128 Out channels PC and 128 Out Stand Alone
- Input: USB-C (5V. DC, 0.1A)
- Zone: 1 Zone, play 1 scene/sequence at time in Stand Alone
- Memory: Internal memory (200 KB, 200 to 2000 DMX step capacity)
- Infrared (scenes, play, pause, dimmer, speed): Additional Infrared commands and additonal commands on triggers
- DMX Modes: DMX In/Out, DMX Record, DMX Trigger
- Stand Alone Options: 16-bit and fine channel management, Cross Fade time between scenes and Default start scene when power up
- Triggers: (On, On/Off, Release, Restart, Scene, Commands and function Controls, Priority)
- Max DMX outputs (USB): x12 USB interfaces connected = 12 DMX max
- Power: DC In USB-C 5V DC + 5-18V DC Input on Terminal Block
- I/O Connectors: USB-C 2.0, 3 pin XLR (XLR5 optional)
- IP Rating: IP40
- Dimensions: 55x50x37.5mm
Product Information
- :
- Chromateq - USB to DMX interface Dongles - Club Series
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €83.7284 (€102.99) | ( ) |
2+ | €77.5285 (€95.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.