You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1024 Channel DMX/Ethernet Interface Controller, IP40 -
CQSA-E 1024
- Manufacturer:
- CHROMATEQ CHROMATEQ
- Manufacturer Part No:
- CQSA-E 1024
- Order Code:
- DP36591
- Also Known As:
- GTIN UPC EAN:
Product Range Selector (Chromateq DMX Controllers)
See all from this product rangeProduct Overview
- 1024x IN/OUT (or 2x 512) PC and stand alone DMX channels
- Ethernet port for Local Area Network (LAN, WLAN)
- Wi-Light 2 APP from mobile (Android + iOS, LAN, WLAN, Internet)
- 2x ARTNET Universe (SD required))
- 2x sACN Universe (SD required))
- SD Card reader (up to 256Gb)
- Splitter mode and merging DMX
- Internal memory (No SD card required)
- 128x devices max on Network, 12x max on USB
- 6x Selectable modes
- Time Clock setting adjustable
- 16-bit depth and fine channel management
- Automatic Scene Recovery
- Master/Slave modes (up to 64x devices for 128x universes)
- Up to 127x contacts when multiplexed
- DMX IN, MIDI and UDP/Ethernet triggers
- Power input: 5V to 24V, 0.2A (miniUSB 5V DC)
- 3 Pin XLR DMX
- RJ45 connectors for I/O and triggers
- IP rating : IP40
- 3 Years of International Warranty
- Dimensions (HxWxD): 40x160x100mm
- Weight: 200g
Applications
LED Lighting, Lighting, Commercial, Business, DJ, Education, Installations, Live Events, Public
Product Information
- :
- Chromateq DMX Controllers
- :
- USB
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €481.3669 (€592.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.