You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
128 Channels DMX Dongle -
LP-128
- Manufacturer:
- CHROMATEQ CHROMATEQ
- Manufacturer Part No:
- LP-128
- Order Code:
- DP36586
- Also Known As:
- GTIN UPC EAN:
Product Range Selector (Chromateq DMX Dongles)
See all from this product rangeProduct Overview
- Compatible with LED + Pro DMX reader
- MiniUSB/USB 2.0 5V DC power connection
- Up to 128x channels fine DMX (16-bit)
- Stand alone memory capacity: 2600 to 325 steps
- Infrared LED (play scene remotely, remote not included)
- 3 Pin Neutrik XLR connection
- High voltage proof
- Strong aluminum housing that can be mounted on any support
- Dimensions (HxWxD): 40x50x78mm
- Weight: 115g
Applications
LED Lighting, Lighting, Commercial, Business, DJ, Education, Installations, Live Events, Public
Product Information
- :
- Chromateq DMX Dongles
- :
- USB
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €96.2829 (€118.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.