You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1024 Channel USB-DMX Interface Controller with 255x ArtNet -
PIXXEM 255
- Manufacturer:
- CHROMATEQ CHROMATEQ
- Manufacturer Part No:
- PIXXEM 255
- Order Code:
- DP36600
- Product Range
- Chromateq DMX Controllers
- Also Known As:
- GTIN UPC EAN:
Product Range Selector (Chromateq DMX Controllers)
See all from this product rangeProduct Overview
- Pro DMX + LED Player + Studio DMX compatible
- 30min loop of audio and video timeline with Pro DMX
- Studio DMX 3D viewer compatible
- MiniUSB/USB 2.0 5V DC power connection
- Up to 1024x channels DMX IN/OUT (2x 512 for PC); 256x DMX in stand alone mode
- 255x ARTNET Universes
- MTC (Midi Time Code)
- PC Clock triggers
- 24h Timeline loop of audio and video timeline with Pro DMX
- DMX Speed: 1 to 45 Hz
- Power supply: 5V DC via USB
- CPU technology: 32-bit
- IP rating: IP20
- 3 Years manufacturer's warranty
- Dimensions (HxWxD): 47x70x88mm
- Weight: 115g
- System compatibility: Windows, MAC Os X (10.6 and higher) and Linux (64 Bits)
- Free software upates (subject to manufacturer's website policies)
Applications
LED Lighting, Lighting, Commercial, Business, DJ, Education, Installations, Live Events, Public
Footnotes
Product Information
- :
- Chromateq DMX Controllers
- :
- USB
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,006.25 (€1,237.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.