You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
255 Live DMX Dongle - Ethernet to DMX Stand Alone Interface ART-NET / sACN -
PIXXEM-E 255
- Manufacturer:
- CHROMATEQ CHROMATEQ
- Manufacturer Part No:
- PIXXEM-E 255
- Order Code:
- DP37780
- Also Known As:
- GTIN UPC EAN: 3770014041333
- Technical Datasheet:
- PIXXEM-E 255 Datasheet
Product Range Selector (Chromateq - PIXXEM-E Series)
See all from this product rangeProduct Overview
- Live DMX: Outstanding functionality and reliability for both live show control and permanent lighting installations.
- Unlock TIMELINE: Unlock up to 24 hours of Audio, Video timeline synchronization
- Manage Artnet/sACN universes via the Ethernet port of the computer network card or adapter. 64, 128 or 255 universes available on Local Network
- Unlock Software Options: When connected, unlock Multiple Timeline, MIDI Time Clock, PC Clock and Calendar, Timeline Live record
- Beautiful redesigned housing: Dual DMX IN/OUT ports ruggedly built into a new sleek stackable modular aluminium design
- LED PLAYER / PRO DMX / PIXXEM (In/Out): 1024 (2x512)
- Ethernet (10 Mb/s): Yes (LAN, compatible with Wifi router)
- USB-C: Yes (5V. DC, 0.2A)
- Max interface connected: 12 (USB - 24 DMX) / 128 (Ethernet - 256 DMX)
- RDM (Remote Device Management, bi-directional DMX communication): Yes, with Pro DMX 2 only
- Operating Temperature: -40°C to +85°C
- DMX Out (16-bit channels): 1024 (2x 512, 2U.)
- Zone (Scene play a time): 1
- NODE (Art-Net & sACN to DMX decoder, DHCP, IP, Unicast, broadcast): 2x 512 Out per interface
- USB Type C: Yes
- Power: 5V. DC, 0.25A input by USB-C
- Wi-Light 2 APP Configuration: Yes (LAN)
- Memory Step capacity: 100 ~ 1024 (300 Kb)
- Max. Scene capacity: 512
- Infrared (scenes, play, pause, dimmer, speed): Yes (Remote Unit is Optional)
- Button: NEXT scene or NODE mode selection (hold 5s)
- Wi-Light 2 APP, UDP, JSON (requires a WIFI router): Yes (LAN)
- UDP / Ethernet triggers and commands (SDK): Yes
- Dimensions ( HxWxD): 90mm x 80mm x 45mm
Product Information
- :
- Chromateq - PIXXEM-E Series
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,255.8665 (€1,544.72) | ( ) |
2+ | €1,162.8442 (€1,430.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.